USD

VL-MPEU-G2E

VL-MPEU-G2E

Digi-Key Part Number
1241-1146-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-MPEU-G2E
Supplier
Description
MINIPCIE BOARD GPS RECEIVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
-
Package
Bulk
Part Status
Active
Function
GPS receiver with backup battery
Cooling Type
-
Size / Dimension
1.18" x 2.00" (30mm x 50.95mm)
Form Factor
Mini PCIe module (full size)
Expansion Site/Bus
USB
Video Outputs
-
Ethernet
-
USB
USB 2.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
-
Power (Watts)
220 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8473.30.1180
Bulk
QtyUnit PriceExt Price
1$76.00000$76.00
10$72.96000$729.60