VL-MPEE-W2E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corp
In Stock: 0
Unit Price: $27.50000
Datasheet

VL-MPEE-W2E

DigiKey Part Number
1241-1143-ND
Manufacturer
Manufacturer Product Number
VL-MPEE-W2E
Description
MINIPCIE WIFI802.11 A/B/G/N/C
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
WiFi 802.11 a/b/g/n
Power (Watts)
830 mW
Cooling Type
-
Size / Dimension
1.055" x 1.181" (26.80mm x 30.00mm)
Form Factor
Mini PCIe module (half size)
Expansion Site/Bus
PCI Express
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
-