VL-MPEE-E3E | |
---|---|
DigiKey Part Number | 1241-1142-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPEE-E3E |
Description | MINIPCIE 1CH ETHERNET |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Ethernet | |
Power (Watts) | 1.27 W | |
Cooling Type | - | |
Size / Dimension | 1.181" x 2.005" (30.00mm x 50.95mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCI Express | |
Video Outputs | - | |
Ethernet | 10/100/1000Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |