
VL-EPU-2610-EDKN | ||
---|---|---|
Digi-Key Part Number | VL-EPU-2610-EDKN-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPU-2610-EDKN | |
Description | SBC 1.6GHZ 1 CORE 2GB/2GB RAM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | VersaLogic Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Core Processor | Atom E680T | |
Speed | 1.6GHz | |
Number of Cores | 1 | |
Power (Watts) | 10.6W | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.170" x 3.310" (55.00mm x 84.00mm) | |
Form Factor | EPU | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | SATA2, mSATA, MicroSD (2) | |
Video Outputs | LVDS | |
Ethernet | GbE | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 4 | |
Analog Input:Output | 0:0 | |
Watchdog Timer | Yes | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | Falcon (VL-EPU-2610) Ref Manual |
Other Related Documents | Product Registration |
PCN Obsolescence/ EOL | VL-EPU-2610-ECPL EOL 3/Oct/2016 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 4A994 |
HTSUS | 8471.60.7000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,282.50000 | $1,282.50 |
Attribute | Description |
---|---|
Other Names | -1930-VL-EPU-2610-EDKN |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VL-EPU-3311-EBP | VersaLogic Corporation | 0 | 1241-1346-ND | $1,062.00000 | Similar |