VL-EPMS-U1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPMS-U1E

DigiKey Part Number
1241-1225-ND
Manufacturer
Manufacturer Product Number
VL-EPMS-U1E
Description
2 CHAN SERIAL I/O GPS WITH SUMIT
Customer Reference
Detailed Description
SUMIT RS-232/422/485 3.543" x 3.779" (90.00mm x 96.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
RS-232/422/485
Power (Watts)
700 mW
Cooling Type
-
Size / Dimension
3.543" x 3.779" (90.00mm x 96.00mm)
Form Factor
SUMIT on PC/104
Expansion Site/Bus
SUMIT
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$247.50000$247.50
Manufacturers Standard Package