VL-EPMS-U1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPMS-U1A

DigiKey Part Number
1241-1025-ND
Manufacturer
Manufacturer Product Number
VL-EPMS-U1A
Description
SUMIT-104, 2 RS232 & 2 GEN PUR.
Customer Reference
Detailed Description
SUMIT RS-232/422/485 3.543" x 3.779" (90.00mm x 96.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
RS-232/422/485
Power (Watts)
700 mW
Cooling Type
-
Size / Dimension
3.543" x 3.779" (90.00mm x 96.00mm)
Form Factor
SUMIT on PC/104
Expansion Site/Bus
SUMIT
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$168.75000$168.75
Manufacturers Standard Package