VL-EPMS-E1B | |
---|---|
DigiKey Part Number | 1241-1060-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPMS-E1B |
Description | SUMIT+PC/104, ET, GBE, 2 PORT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Ethernet / miniPCIe | |
Power (Watts) | 3.5 W | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | SUMIT on PC/104 | |
Expansion Site/Bus | SUMIT, PC/104 | |
Video Outputs | - | |
Ethernet | GbE (2) | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $539.06000 | $539.06 |