VL-EPMS-E1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VL-EPMS-E1A
VL-EPMS-E1A Back

VL-EPMS-E1A

Digi-Key Part Number
1241-1024-ND
Manufacturer
Manufacturer Product Number
VL-EPMS-E1A
Description
SUMIT-104, GBE, 2 PORT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
-
Package
Bulk
Product Status
Obsolete
Function
Ethernet / miniPCIe
Power (Watts)
3.5 W
Cooling Type
-
Size / Dimension
3.6" x 3.8" (90mm x 96mm)
Form Factor
SUMIT on PC/104
Expansion Site/Bus
SUMIT
Video Outputs
-
Ethernet
GbE (2)
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8473.30.1180
91 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$261.36000$261.36
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
-1930-VL-EPMS-E1A
VLEPMSE1A
1241-1024
Standard Package1