Ocelot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPMS-21H

Digi-Key Part Number
1241-1026-ND
Manufacturer
Manufacturer Product Number
VL-EPMS-21H
Description
SBC 1.33GHZ 1 CORE 2GB/0GB RAM
Detailed Description
Single Board Computer 1.33GHz 1 Core 2GB/0GB RAM Atom Z520PT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Product Status
Obsolete
Core Processor
Atom Z520PT
Speed
1.33GHz
Number of Cores
1
Power (Watts)
6.5W
Cooling Type
Heat Sink
Size / Dimension
3.600" x 3.800" (91.44mm x 96.52mm)
Form Factor
PC/104
Expansion Site/Bus
SUMIT, PC/104
RAM Capacity/Installed
2GB/0GB
Storage Interface
ATA100, IDE DOM
Video Outputs
LVDS
Ethernet
GbE
USB
USB 2.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
0
Analog Input:Output
0:0
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8471.60.7000
Obsolete