VL-EPMP-V7E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPMP-V7E

Digi-Key Part Number
1241-1316-ND
Manufacturer
Manufacturer Product Number
VL-EPMP-V7E
Description
SBC PCI104 VID MOD MINIPCIE SKT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
-
Package
Box
Product Status
Active
Function
Video Card/Module
Power (Watts)
3.38 W
Cooling Type
Heat Sink
Size / Dimension
3.6" x 3.8" (90mm x 96mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104
Video Outputs
LVDS, VGA
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Video Core
SM750 - 128-Bit, 2D graphics engine
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8471.60.7000
Available To Order

All prices are in USD
Box
QtyUnit PriceExt Price
1$468.00000$468.00
Manufacturers Standard Package