
VL-EPMP-34SR | ||
---|---|---|
Digi-Key Part Number | 1241-1188-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPMP-34SR | |
Description | SBC 2.26GHZ 2 CORE 4GB/0GB RAM | |
Detailed Description | Single Board Computer 2.26GHz 2 Core 4GB/0GB RAM Core 2 Duo SP9300 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | VersaLogic Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Core Processor | Core 2 Duo SP9300 | |
Speed | 2.26GHz | |
Number of Cores | 2 | |
Power (Watts) | 19.5W | |
Cooling Type | Fan | |
Size / Dimension | 4.200" x 3.800" (106.68mm x 96.52mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104 | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA2 (2), MiniBlade | |
Video Outputs | VGA, LVDS | |
Ethernet | GbE | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 0 | |
Analog Input:Output | 0:0 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | Wildcat Series Datasheet |
Other Related Documents | Product Registration |
PCN Obsolescence/ EOL | VL-EPMp-34 EOL 27/Apr/2017 |
HTML Datasheet | |
Manuals | Wildcat Series Ref Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8471.60.7000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,813.50000 | $1,813.50 |
Attribute | Description |
---|---|
Other Names | -1930-VL-EPMP-34SR 1241-1188 EPMP-34SR |
Standard Package | 1 |