VL-EPMP-34S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPMP-34S

Digi-Key Part Number
1241-1219-ND
Manufacturer
Manufacturer Product Number
VL-EPMP-34S
Description
SBC 2.26GHZ 2 CORE 4GB/0GB RAM
Detailed Description
Single Board Computer 2.26GHz 2 Core 4GB/0GB RAM Core 2 Duo SP9300
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Product Status
Obsolete
Core Processor
Core 2 Duo SP9300
Speed
2.26GHz
Number of Cores
2
Power (Watts)
19.5W
Cooling Type
Fan
Size / Dimension
4.200" x 3.800" (106.68mm x 96.52mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104
RAM Capacity/Installed
4GB/0GB
Storage Interface
SATA2 (2), MiniBlade
Video Outputs
VGA, LVDS
Ethernet
GbE
USB
USB 2.0 (4)
RS-232 (422, 485)
1
Digital I/O Lines
0
Analog Input:Output
0:0
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8471.60.7000
38 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,730.88000$1,730.88
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
-1930-VL-EPMP-34S
EPMP-34S
1241-1219
Standard Package1