VL-EPM-35SR

VL-EPM-35SR

Digi-Key Part Number
1241-1186-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EPM-35SR
Supplier
Description
PCI-104+ DUAL CORE 2.27 GHZ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Part Status
Obsolete
Core Processor
Core 2 Duo SP9300
Speed
2.26GHz
Number of Cores
2
Power (Watts)
21.3W
Cooling Type
Fan
Size / Dimension
4.21" x 3.78" (107mm x 96mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104-Plus
RAM Capacity/Installed
4GB/0GB
Storage Interface
SATA2 (2), eUSB, MiniBlade
Video Outputs
VGA, LVDS
Ethernet
GbE (2)
USB
USB 2.0 (6)
RS-232 (422, 485)
4
Digital I/O Lines
0
Analog Input:Output
0:0
Watchdog Timer
Yes
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994
HTSUS8471.60.7000
Additional Resources
AttributeDescription
Other Names
1241-1186
EPM-35SR
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VL-EPM-31ECPVersaLogic Corporation711241-1341-ND$886.00000Similar