VL-EPM-35ER | |
---|---|
DigiKey Part Number | 1241-1194-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-35ER |
Description | SBC 1.2GHZ 2 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 2 Core 4GB/0GB RAM Intel Core 2 Duo SP9300 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core 2 Duo SP9300 | |
Speed | 1.2GHz | |
Number of Cores | 2 | |
Power (Watts) | 15.5W | |
Cooling Type | Fan | |
Size / Dimension | 4.210" x 3.780" (106.93mm x 96.01mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA2 (2), eUSB, MiniBlade | |
Video Outputs | VGA, LVDS | |
Ethernet | GbE (2) | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |