Tiger

VL-EPM-24SU

Digi-Key Part Number
1241-1006-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EPM-24SU
Supplier
Description
SBC ATOM Z530P 1.6 GHZ MAX 2GB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Part Status
Obsolete
Core Processor
Atom Z530P
Speed
1.6GHz
Number of Cores
1
Power (Watts)
6.0W
Cooling Type
Heat Sink
Size / Dimension
3.6" x 3.8" (90mm x 96mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104-Plus noPassThru
RAM Capacity/Installed
2GB/0GB
Storage Interface
ATA100, IDE DOM
Video Outputs
LVDS
Ethernet
10/100Mbps (1)
USB
USB 2.0 (7)
RS-232 (422, 485)
4
Digital I/O Lines
0
Analog Input:Output
0:0
Watchdog Timer
Yes
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994
HTSUS8471.60.7000
Additional Resources
AttributeDescription
Other Names
1241-1006
VLEPM24SU
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VL-EPME-30EAPVersaLogic Corporation411241-1246-ND$960.00000Similar