Tiger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPM-24EU

Digi-Key Part Number
1241-1042-ND
Manufacturer
Manufacturer Product Number
VL-EPM-24EU
Description
SBC 1.33GHZ 1 CORE 2GB/0GB RAM
Detailed Description
Single Board Computer 1.33GHz 1 Core 2GB/0GB RAM Atom Z520PT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Product Status
Obsolete
Core Processor
Atom Z520PT
Speed
1.33GHz
Number of Cores
1
Power (Watts)
5.9W
Cooling Type
Heat Sink
Size / Dimension
3.600" x 3.800" (91.44mm x 96.52mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104-Plus noPassThru
RAM Capacity/Installed
2GB/0GB
Storage Interface
ATA100, IDE DOM
Video Outputs
LVDS
Ethernet
10/100Mbps (1)
USB
USB 2.0 (7)
RS-232 (422, 485)
4
Digital I/O Lines
0
Analog Input:Output
0:0
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994
HTSUS8471.60.7000
44 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$847.66000$847.66
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
-1241-1042
VLEPM24EU
1241-1042
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VL-EPME-30EAPVersaLogic Corporation01241-1246-ND$960.00000Similar
VL-EPM-31EAPVersaLogic Corporation01241-1343-ND$808.00000Similar