USD

VL-EPM-15S

VL-EPM-15S

Digi-Key Part Number
1241-1217-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EPM-15S
Supplier
Description
MANX, LX800 STD TEMP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Part Status
Obsolete
Core Processor
Geode LX 800
Speed
500MHz
Number of Cores
1
Power (Watts)
5W
Cooling Type
Heat Sink
Size / Dimension
3.6" x 3.8" (90mm x 96mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104-Plus
RAM Capacity/Installed
256MB/256MB
Storage Interface
ATA66, CompactFlash
Video Outputs
VGA, LVDS
Ethernet
10/100Mbps (1)
USB
USB 2.0 (4)
Digital I/O Lines
0
Analog Input:Output
0:0
Watchdog Timer
Yes
Operating Temperature
0°C ~ 60°C
RS-232 (422, 485)
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8471.60.7000
Bulk
QtyUnit PriceExt Price
1$612.90000$612.90
Additional Resources
AttributeDescription
Other Names
1241-1217
EPM-15S
Standard Package1
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VL-EPME-30EBPVersaLogic Corporation351241-1247-ND$983.00000Similar
VL-EPME-30ECPVersaLogic Corporation211241-1248-ND$1,036.00000Similar
VL-EPME-30EAPVersaLogic Corporation211241-1246-ND$960.00000Similar