
VL-EPICS-36E | ||
---|---|---|
Digi-Key Part Number | 1241-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPICS-36E | |
Description | SBC CORE II DUO 1.2 GHZ MAX 4GB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | VersaLogic Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Core Processor | Core 2 Duo P8400 | |
Speed | 1.2GHz | |
Number of Cores | 1 | |
Power (Watts) | 15.5W | |
Cooling Type | Fan | |
Size / Dimension | 4.500" x 6.500" (114.30mm x 165.10mm) | |
Form Factor | EPIC | |
Expansion Site/Bus | SUMIT, PC/104 | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA2 (2), eUSB, MiniBlade | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100Mbps (1) | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 0 | |
Analog Input:Output | 0:0 | |
Watchdog Timer | Yes | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Product Registration |
PCN Obsolescence/ EOL | VL-EPICS-36E,S Devices 16/Jun/2014 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 4A994 |
HTSUS | 8471.60.7000 |
Attribute | Description |
---|---|
Other Names | 1241-1043 VLEPICS36E |
Standard Package | 1 |