VL-EPIC-25SB

DigiKey Part Number
1241-1015-ND
Manufacturer
Manufacturer Product Number
VL-EPIC-25SB
Description
SBC 1.8GHZ 2 CORE 4GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 2 Core 4GB/0GB RAM Intel Atom D525
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Atom D525
Speed
1.8GHz
Number of Cores
2
Power (Watts)
11.7W
Cooling Type
Heat Sink
Size / Dimension
4.500" x 6.500" (114.30mm x 165.10mm)
Form Factor
EPIC
Expansion Site/Bus
PC/104-Plus, SATA, CANbus
RAM Capacity/Installed
4GB/0GB
Storage Interface
SATA 2.0 (2), mSATA, eUSB, CompactFlash
Video Outputs
VGA, LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (6)
RS-232 (422, 485)
4
Digital I/O Lines
16
Analog Input:Output
8:4
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
In-Stock: 7
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,112.81000$1,112.81
Manufacturers Standard Package