USD

Newt

VL-EPIC-17EB

Digi-Key Part Number
1241-1046-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EPIC-17EB
Supplier
Description
SBC VORTEX 800 MHZ 512 MB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Part Status
Active
Core Processor
Vortex86DX
Speed
800MHz
Number of Cores
1
Power (Watts)
3.8W
Cooling Type
Heat Sink
Size / Dimension
4.5" x 6.5" (115mm x 165mm)
Form Factor
EPIC
Expansion Site/Bus
PC/104-Plus
RAM Capacity/Installed
512MB/512MB
Storage Interface
eUSB, ATA66, CompactFlash
Video Outputs
-
Ethernet
10/100Mbps (2)
USB
USB 2.0 (4)
Digital I/O Lines
32
Analog Input:Output
16:8
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 85°C
RS-232 (422, 485)
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994
HTSUS8471.60.7000
Bulk
QtyUnit PriceExt Price
1$580.00000$580.00
10$556.80000$5,568.00