USD

Obsolete item.
cms-photo-not-available
VL-EBXE-41SLK
Digi-Key Part Number
VL-EBXE-41SLK-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EBXE-41SLK
Supplier
Description
SBC COPPERHEAD CELERON
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Part Status
Obsolete
Core Processor
Intel Core Celeron
Speed
1.4GHz
Number of Cores
2
Power (Watts)
14.4W
Cooling Type
Heat Sink
Size / Dimension
5.75"" x 8"" (146mm x 203mm)
Form Factor
EBX
Expansion Site/Bus
PCIe/104
RAM Capacity/Installed
16GB/0GB
Storage Interface
SATA3 (2), SATA6 (2), mSATA, eUSB
Video Outputs
VGA, LVDS
Ethernet
10/100/1000Mbps (2)
USB
Digital I/O Lines
32
Analog Input:Output
16:8
Watchdog Timer
Yes
Operating Temperature
0°C ~ 60°C
RS-232 (422, 485)
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusVendor undefined
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package1