cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EBXE-41EHF

Digi-Key Part Number
VL-EBXE-41EHF-ND
Manufacturer
Manufacturer Product Number
VL-EBXE-41EHF
Description
SBC GEN3 CORE I7 1.5GHZ 16GB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Box
Product Status
Obsolete
Core Processor
Intel Core i7
Speed
1.7GHz
Number of Cores
2
Power (Watts)
20.7W
Cooling Type
Fan + Heat Sink
Size / Dimension
5.75" x 8" (146mm x 203mm)
Form Factor
EBX
Expansion Site/Bus
PCIe/104
RAM Capacity/Installed
16GB/0GB
Storage Interface
SATA3 (2), SATA6 (2), mSATA, eUSB
Video Outputs
VGA, LVDS
Ethernet
10/100/1000Mbps (2)
USB
USB 2.0 (10), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
32
Analog Input:Output
16:8
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8471.60.7000
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Standard Package1