
VL-EBX-37F | ||
---|---|---|
Digi-Key Part Number | 1241-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EBX-37F | |
Description | SBC 1.2GHZ 2 CORE 8GB/0GB RAM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | VersaLogic Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Core Processor | Core 2 Duo P8400 | |
Speed | 1.2GHz | |
Number of Cores | 2 | |
Power (Watts) | 14.3W | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 5.750" x 8.000" (146.05mm x 203.20mm) | |
Form Factor | EBX | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA2 (2), eUSB, MiniBlade | |
Video Outputs | VGA, LVDS (2) | |
Ethernet | GbE (2) | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | Mamba Series Datasheet |
PCN Obsolescence/ EOL | VL-EBX-37 Devices 01/Jul/2015 |
HTML Datasheet | Mamba Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8471.60.7000 |
Attribute | Description |
---|---|
Other Names | VLEBX37F 1241-1062 |
Standard Package | 1 |