
VL-EBX-11G | ||
---|---|---|
Digi-Key Part Number | 1241-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EBX-11G | |
Description | SBC 500MHZ 1 CORE 1GB/0GB RAM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | VersaLogic Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Core Processor | Geode LX 800 | |
Speed | 500MHz | |
Number of Cores | 1 | |
Power (Watts) | 4.5W | |
Cooling Type | - | |
Size / Dimension | 5.750" x 8.000" (146.05mm x 203.20mm) | |
Form Factor | EBX | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | ATA-4, CompactFlash | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100Mbps (2) | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 8:0 | |
Watchdog Timer | Yes | |
Operating Temperature | 0°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | Python Series Datasheet |
HTML Datasheet | Python Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8471.60.7000 |
Attribute | Description |
---|---|
Other Names | VLEBX11G 1241-1068 -1930-VL-EBX-11G |
Standard Package | 1 |