USD

Obsolete item.
VL-COMM-26ExK SERIES

VL-COMM-26EAK

Digi-Key Part Number
1241-1179-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-COMM-26EAK
Supplier
Description
COM MINI 0.6GHZ 512MB ET
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Part Status
Obsolete
Core Processor
Atom E620T
Speed
600MHz
Number of Cores
1
Power (Watts)
7.6W
Cooling Type
Heat Sink
Size / Dimension
2.17" x 3.31" (55mm x 84mm)
Form Factor
COM Express mini (Type 10)
Expansion Site/Bus
-
RAM Capacity/Installed
512MB/512MB
Storage Interface
SATA3 (2), microSD
Video Outputs
VGA, LVDS, DVI
Ethernet
10/100/1000Mbps
USB
USB 2.0 (7)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994
HTSUS8471.60.7000