USD

VL-ADR-01S

VL-ADR-01S

Digi-Key Part Number
1241-1269-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-ADR-01S
Supplier
Description
USB TO STEREO AUDIO ADAPTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
-
Package
Bulk
Part Status
Active
Function
Adapter
Cooling Type
-
Size / Dimension
1.58" x 1.97" (40mm x 50mm)
Form Factor
-
Expansion Site/Bus
-
Video Outputs
-
Ethernet
-
USB
USB Micro-B (1) USB 2.0
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-25°C ~ 85°C
Video Core
-
Power (Watts)
352 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Bulk
QtyUnit PriceExt Price
1$49.00000$49.00
10$47.04000$470.40