USD

VI-J

VI-JWJ-CW

Digi-Key Part Number
VI-JWJ-CW-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-JWJ-CW
Supplier
Description
DC DC CONVERTER 36V 100W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 36V 2.78A 18V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.78A
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28"" L x 2.40"" W x 0.50"" H (57.9mm x 70.0mm x 12.7mm)
Number of Outputs
1
Power (Watts)
100W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package1