USD

VI-J

VI-J1L-CW

Digi-Key Part Number
VI-J1L-CW-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-J1L-CW
Supplier
Description
DC DC CONVERTER 28V 100W
Manufacturer Standard Lead Time
20
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 3.57A 21V - 32V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
21V
Voltage - Input (Max)
32V
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.57A
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28"" L x 2.40"" W x 0.50"" H (57.9mm x 70.0mm x 12.7mm)
Number of Outputs
1
Power (Watts)
100W
Voltage - Isolation
3kV
Not Applicable
EAR99
8504.40.9580

1