USD

VI-2 Series

VI-2VK-CX

Digi-Key Part Number
VI-2VK-CX-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-2VK-CX
Supplier
Description
DC DC CONVERTER 40V 75W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 40V 1.88A 9V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
40V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.88A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 2.40"" W x 0.50"" H (116.8mm x 61.0mm x 12.7mm)
Number of Outputs
1
Power (Watts)
75W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package1