USD

VI-2 Series

VI-2T4-CV

Digi-Key Part Number
VI-2T4-CV-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-2T4-CV
Supplier
Description
DC DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
20
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3.13A 66V - 160V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.13A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 2.40"" W x 0.50"" H (116.8mm x 61.0mm x 12.7mm)
Number of Outputs
1
Power (Watts)
150W
Voltage - Isolation
3kV
Not Applicable
EAR99
8504.40.9580

1