USD

VI-2 Series

VI-21R-CV

Digi-Key Part Number
VI-21R-CV-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-21R-CV
Supplier
Description
DC DC CONVERTER 7.5V 150W
Manufacturer Standard Lead Time
20
Detailed Description
Isolated Module DC DC Converter 1 Output 7.5V 20A 21V - 32V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
21V
Voltage - Input (Max)
32V
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 2.40"" W x 0.50"" H (116.8mm x 61.0mm x 12.7mm)
Number of Outputs
1
Power (Watts)
150W
Voltage - Isolation
3kV
Not Applicable
EAR99
8504.40.9580

1