USD

VFS

VFS6045VA031

Digi-Key Part Number
445-181422-2-ND - Tape & Reel (TR)
445-181422-1-ND - Cut Tape (CT)
445-181422-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
VFS6045VA031
Supplier
Description
NOISE SUPPRESSION FILTER FOR HOM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1 Power Line Ferrite Bead 2424 (6060 Metric) 6A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
6A
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
2424 (6060 Metric)
Mounting Type
Surface Mount
Height (Max)
0.177" (4.50mm)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Number of Lines
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.42300$4.23
25$0.39240$9.81
50$0.33200$16.60
100$0.30190$30.19
250$0.28376$70.94
500$0.25358$126.79
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.20527$307.91
3,000$0.19320$579.60
Additional Resources
AttributeDescription
Other Names445-181422-2
Standard Package1,500