VFS9V

VFR3VD31E131U31A

Digi-Key Part Number
VFR3VD31E131U31A-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
VFR3VD31E131U31A
Supplier
Description
FILTER C= 130PF ESD TH
Detailed Description
- EMI Filter - Order Low Pass 3 Channel C= 130pF 20 mA 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
-
Technology
-
Number of Channels
3
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
20 mA
Values
C= 130pF
ESD Protection
Yes
Operating Temperature
-25°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Through Hole
Package / Case
3-SIP
Size / Dimension
0.315" L x 0.091" W (8.00mm x 2.30mm)
Height
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Standard Package2,000