VCM-DAS-2 is Obsolete and no longer manufactured.
Similar
Similar

VCM-DAS-2 | ||
---|---|---|
Digi-Key Part Number | 1241-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | VCM-DAS-2 | |
Description | PC/104; 200 KHZ, 16 CHANNEL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | VersaLogic Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Function | A/D and D/A | |
Power (Watts) | 510 mW | |
Cooling Type | - | |
Size / Dimension | 3.6" x 3.8" (90mm x 96mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104 | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 16 | |
Analog Input:Output | 16:2 | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
Resource Type | Link |
---|---|
Datasheets | VCM-DAS-2 Datasheet |
Other Related Documents | Product Registration |
PCN Obsolescence/ EOL | VCM-DAS-2 EOL 17/Apr/2020 |
HTML Datasheet | |
Manuals | VCM-DAS-1/2 Ref Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 1241-1004 VCMDAS2 VL-VCM-DAS-2 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VL-SPX-4 | VersaLogic Corporation | 0 | 1241-1010-ND | $73.00000 | Similar |
VL-SPX-1 | VersaLogic Corporation | 0 | 1241-1094-ND | $68.00000 | Similar |
VL-MPEE-A1E | VersaLogic Corporation | 32 | 1241-1140-ND | $131.00000 | Similar |
VL-MPEE-A2E | VersaLogic Corporation | 16 | 1241-1141-ND | $170.00000 | Similar |