VCF4-1001
VCF4-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCF4-1001
VCF4-1001
VCF4-1001

VCF4-1001

Digi-Key Part Number
PB316-ND
Manufacturer
Manufacturer Product Number
VCF4-1001
Description
RELAY HSG 5 POS WIRING HARNESS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Relay Housing Wiring Harness
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Product Status
Active
Type
Housing
Number of Positions
5
Mounting Type
Wiring Harness
Termination Style
Quick Connect Terminals (Not Provided)
For Use With/Related Products
VF4-1 and VF4-4 Relays
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.15000$2.15
10$2.01400$20.14
25$1.79000$44.75
50$1.70040$85.02
100$1.61090$161.09
250$1.43192$357.98
500$1.34242$671.21
1,000$1.25292$1,252.92
5,000$1.20818$6,040.90