Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1210K301R030

Digi-Key Part Number
399-13766-2-ND - Tape & Reel (TR)
399-13766-1-ND - Cut Tape (CT)
399-13766-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
VC1210K301R030
Supplier
Description
VARISTOR 47V 300A 1210
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
47 V 300 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
300 A
Energy
2.1J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.48200$4.82
25$0.42200$10.55
100$0.36160$36.16
250$0.31336$78.34
500$0.26514$132.57
1,000$0.20488$204.88
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.18681$467.03
5,000$0.17475$873.75
12,500$0.16270$2,033.75
25,000$0.15427$3,856.75
62,500$0.15065$9,415.62

Other Suppliers on Digi-Key

2,500In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
399-13766-6
399-13766-2
399-13766-1
2266-VC1210K301R030TR
Standard Package2,500