var-18080115m3p-xk

VAR-18080115M3P-XK

Digi-Key Part Number
VAR-18080115M3P-XK-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
VAR-18080115M3P-XK
Supplier
Description
VARISTOR 11.5V RING SURFACE ELEC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varistor Circuit Chassis Mount Ring, Surface Electrodes
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Varistor Voltage (Min)
9 V
Varistor Voltage (Typ)
11.5 V
Varistor Voltage (Max)
14 V
Energy
-
Capacitance @ Frequency
100000 pF @ 1 kHz
Operating Temperature
-25°C ~ 85°C (TA)
Features
-
Mounting Type
Chassis Mount
Package / Case
Ring, Surface Electrodes
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
Bulk
QtyUnit PriceExt Price
1,000$0.17000$170.00
Additional Resources
AttributeDescription
Standard Package1,000