V78-1500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7805-1500R

Digi-Key Part Number
102-2184-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
V7805-1500R
Supplier
Description
DC DC CONVERTER 5V 7.5W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V - - 1.5A 6.5V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
18V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$8.86000$8.86
5$8.79400$43.97
10$8.72600$87.26
25$8.59200$214.80
44$8.32341$366.23
88$7.51795$661.58
264$7.38375$1,949.31
440$7.24950$3,189.78