USD

MicroDCDCseries

V72C3V3C75BL

Digi-Key Part Number
V72C3V3C75BL-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V72C3V3C75BL
Supplier
Description
DC DC CONVERTER 3.3V 75W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 22.73A 43V - 110V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
43V
Voltage - Input (Max)
110V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
22.73A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
82.3%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28"" L x 1.45"" W x 0.62"" H (57.9mm x 36.8mm x 15.7mm)
Number of Outputs
1
Power (Watts)
75W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package1