USD

MaxiDCDCseries

V72A24C400BL

Digi-Key Part Number
1102-1436-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V72A24C400BL
Supplier
Description
DC DC CONVERTER 24V 400W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 16.67A 43V - 110V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
43V
Voltage - Input (Max)
110V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16.67A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
87.9%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 2.20"" W x 0.62"" H (116.8mm x 55.9mm x 15.7mm)
Number of Outputs
1
Power (Watts)
400W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1102-1436
V72A24C400BL-ND
Standard Package1