USD

V7-9W1AE9-048
V7-9W1AE9-048
V7-9W1AE9-048
V7-9W1AE9-048
V7 Series Straight Lever Side

V7-9W1AE9-048

Digi-Key Part Number
480-2892-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
V7-9W1AE9-048
Supplier
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
90gf
Release Force
4.000gf
Pretravel
0.250" (6.35mm)
Differential Travel
0.055" (1.4mm)
Overtravel
0.125" (3.2mm)
Operating Temperature
-40°C ~ 177°C
Operating Position
0.602" (15.3mm)
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Bulk
QtyUnit PriceExt Price
1$6.05000$6.05
10$5.79600$57.96
25$5.29200$132.30
50$5.04000$252.00
100$4.78800$478.80
250$4.28400$1,071.00
500$4.03200$2,016.00
1,000$3.52800$3,528.00
5,000$3.45600$17,280.00
Additional Resources
AttributeDescription
Other Names
480-2892
V79W1AE9048
Standard Package100