MiniDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48B48C250BL

Digi-Key Part Number
1102-1417-ND
Manufacturer
Manufacturer Product Number
V48B48C250BL
Description
DC DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 5.2A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.2A
Power (Watts)
250 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
89.5%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
18 In Stock
All prices are in USD
Tube
QtyUnit PriceExt Price
1$329.09000$329.09
10$261.40000$2,614.00
25$238.51120$5,962.78
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1102-1417
V48B48C250BL-ND
Standard Package1