MiniDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V375B5C200BL

Digi-Key Part Number
1102-1386-ND
Manufacturer
Manufacturer Product Number
V375B5C200BL
Description
DC DC CONVERTER 5V 200W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 250V - 425V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
1$299.12000$299.12
10$237.60000$2,376.00
25$216.80080$5,420.02
50$203.83200$10,191.60
Additional Resources
AttributeDescription
Other Names
V375B5C200BL-ND
1102-1386
Standard Package1