USD

MiniDCDCseries

V375B15C300BL

Digi-Key Part Number
1102-1377-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V375B15C300BL
Supplier
Description
DC DC CONVERTER 15V 300W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 20A 250V - 425V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
87.5%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
2.28"" L x 2.20"" W x 0.50"" H (57.9mm x 55.9mm x 12.7mm)
Number of Outputs
1
Power (Watts)
300W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1102-1377
V375B15C300BL-ND
Standard Package1