MaxiDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V375A5C400BL

Digi-Key Part Number
1102-1372-ND
Manufacturer
Manufacturer Product Number
V375A5C400BL
Description
DC DC CONVERTER 5V 400W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 80A 250V - 425V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
425V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
80A
Power (Watts)
400 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
1$422.76000$422.76
10$335.81200$3,358.12
25$306.41080$7,660.27
50$288.08400$14,404.20
Additional Resources
AttributeDescription
Other Names
1102-1372
V375A5C400BL-ND
Standard Package1