USD

MicroDCDCseries

V300C15C75BL

Digi-Key Part Number
1102-1348-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V300C15C75BL
Supplier
Description
DC DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5A 180V - 375V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
180V
Voltage - Input (Max)
375V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
85.2%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28"" L x 1.45"" W x 0.65"" H (57.9mm x 36.8mm x 16.5mm)
Number of Outputs
1
Power (Watts)
75W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
In Stock: 1

Additional Resources
AttributeDescription
Other Names
1102-1348
V300C15C75BL-ND
Standard Package1