USD

MiniDCDCseries

V300B24C150BL

Digi-Key Part Number
1102-1334-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V300B24C150BL
Supplier
Description
DC DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 180V - 375V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
180V
Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.25A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
86.9%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
2.28"" L x 2.20"" W x 0.50"" H (57.9mm x 55.9mm x 12.7mm)
Number of Outputs
1
Power (Watts)
150W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
In Stock: 2

Additional Resources
AttributeDescription
Other Names
1102-1334
V300B24C150BL-ND
Standard Package1