MiniDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V300B15C250BL

Digi-Key Part Number
1102-1333-ND
Manufacturer
Manufacturer Product Number
V300B15C250BL
Description
DC DC CONVERTER 15V 250W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 16.67A 180V - 375V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
375V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16.67A
Power (Watts)
250 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
87.5%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
0 In Stock
All prices are in USD
Tube
QtyUnit PriceExt Price
1$353.29000$353.29
10$280.62100$2,806.21
25$256.05120$6,401.28
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
V300B15C250BL-ND
1102-1333
Standard Package1