MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V28C12T100BG3

Digi-Key Part Number
1102-5920-ND
Manufacturer
Manufacturer Product Number
V28C12T100BG3
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.33A 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
11 In Stock

Can ship immediately
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$258.31000$258.31
10$205.18100$2,051.81
25$187.22040$4,680.51
50$176.02800$8,801.40
Additional Resources
AttributeDescription
Other Names
V28C12T100BG3-ND
1102-5920
Standard Package1