Maxi-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V28A36C200BL

Digi-Key Part Number
1102-1299-ND
Manufacturer
Manufacturer Product Number
V28A36C200BL
Description
DC DC CONVERTER 36V 200W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 36V 5.56A 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.56A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
82.6%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
1 In Stock

All prices are in USD
Tube
QtyUnit PriceExt Price
1$392.29000$392.29
10$311.61100$3,116.11
25$284.32120$7,108.03
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
V28A36C200BL-ND
1102-1299
Standard Package1